
The IHLP5050CEER1R5MA1 is a general purpose inductor from Vishay with a nominal inductance of 1.5uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is designed for high current applications and has a DC resistance of 0.0055 ohms.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CEER1R5MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.2 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0055 |
| Rated Current-Max | 19 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.