
Surface mount shielded wirewound power inductor with 1.8µH inductance and 20% tolerance. Features a 5050 package, 16.5A RMS current, and 30A saturation current. Operates from -55°C to 125°C with a low 7mΩ DC resistance. Tested at 100kHz, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050CEER1R8M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050CEER1R8M01 technical specifications.
| Package/Case | 5050 |
| DC Resistance (DCR) | 7mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16.5A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEER1R8M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
