Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Powdered Iron 16.5A 0.007Ohm DCR 5050 Automotive T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CEER1R8MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.5(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.007Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.