
Surface mount general purpose inductor featuring 2.2 µH inductance with a 20% tolerance. This shielded composite-core component offers a rated current of 16A and a saturation current of 29A. Operating across a wide temperature range from -55°C to 125°C, it has a low DC resistance of 8mR. The 5050 package size ensures compact integration.
Vishay IHLP5050CEER2R2M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 16A |
| DC Resistance (DCR) | 8mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 29A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 16A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 29A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Series Resistance | 8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEER2R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.