Vishay IHLP5050CEER3R3M07 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 10.69mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Series | IHLP-5050CE-07 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEER3R3M07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.