
General purpose fixed inductor featuring 4.7 µH inductance with a 20% tolerance. This shielded, composite-core inductor is designed for high-frequency applications and supports a maximum DC current of 10A. It offers a low DC resistance of 15mΩ and a saturation current of 24A. The surface-mount component is housed in a 5050 package, measuring 13.2mm x 12.9mm x 3.5mm, and operates within a temperature range of -55°C to 125°C.
Vishay IHLP5050CEER4R7M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 15mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | HIGH FREQUENCY |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Series Resistance | 15mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEER4R7M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.