The IHLP5050CEER6R8MA1 is a shielded wirewound inductor from Vishay with a powdered iron core and 20% tolerance. It has a maximum DC current of 9A (typical) and a maximum saturation current of 18A (typical). The inductor's maximum DC resistance is 0.022 ohms, and it operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050CEER6R8MA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050CEER6R8MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Max DC Resistance | 0.022Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050CEER6R8MA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.