The IHLP5050CEER6R8MN1 is a general purpose inductor from Vishay with a nominal inductance of 6.8uH and a maximum rated current of 9A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a DC resistance of 0.022 ohms. It is designed for high current applications and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CEER6R8MN1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.