
General purpose, shielded, surface mount fixed inductor with 8.2 µH inductance and 20% tolerance. Features a composite metal core, 8.5A rated current, and 16A saturation current. Operating temperature range from -55°C to 125°C. DC resistance is 28mΩ. Packaged in a 5050 SMD case.
Vishay IHLP5050CEER8R2M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 28mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Series Resistance | 28mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEER8R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
