
Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance. Features a 0.96mR DC resistance and a maximum DC current of 43A, with a saturation current of 84A. Operates across a temperature range of -55°C to 125°C. Packaged in a 5050 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CEERR10M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 0.96mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 43A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 960mR |
| RoHS Compliant | Yes |
| Saturation Current | 84A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
No datasheet is available for this part.