Surface mount shielded wirewound power inductor with 0.15µH inductance and 20% tolerance, designed for high current applications up to 75A. Features a robust metal composite core, low 1.2mΩ DC resistance, and a wide operating temperature range of -55°C to 125°C. This component is packaged in a 5050 case, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CEERR15M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 1.2mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 75A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
No datasheet is available for this part.