Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance, designed for high current applications up to 65A saturation and 38.5A RMS. Features a low DC resistance of 1.3mR at a test frequency of 100kHz, operating across a wide temperature range of -55°C to 125°C. This component is housed in a 5050 package, measuring 13.2mm in length, 12.9mm in width, and 3.5mm in height, supplied on tape and reel.
Vishay IHLP5050CEERR22M01 technical specifications.
| Package/Case | 5050 |
| DC Resistance (DCR) | 1.3mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 65A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 38.5A |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEERR22M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.