The IHLP5050CEERR36M11 is a shielded wirewound inductor from Vishay, featuring a powdered iron core and a 5050 case size. It has an inductance of 0.36uH with a tolerance of 20% and a maximum DC current of 38A. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Vishay IHLP5050CEERR36M11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 38(Typ)A |
| Maximum Saturation Current | 38(Typ)A |
| Max DC Resistance | 0.00105Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.