
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance, designed for high current applications up to 32A RMS and 55A saturation. Features a low DC resistance of 2mR and a robust operating temperature range from -55°C to 125°C. This component is housed in a 5050 package, ideal for automated assembly, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050CEERR47M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050CEERR47M01 technical specifications.
| Package/Case | 5050 |
| Current Rating | 32A |
| DC Resistance (DCR) | 2mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 55A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 32A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Series Resistance | 2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEERR47M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
