
The IHLP-5050CE-06 is a shielded surface mount inductor with a saturation current of 49A and an inductance of 680nH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050CEERR68M06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050CEERR68M06 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.34mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 49A |
| Series | IHLP-5050CE-06 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEERR68M06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.