Surface mount shielded wirewound power inductor with 820nH inductance and 20% tolerance, tested at 100kHz. Features a metal composite core, 25A rated current, and 44A saturation current. Operates from -55°C to 125°C with a low 3mR DC resistance. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050CEERR82M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050CEERR82M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 3mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 44A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 25A |
| RoHS Compliant | Yes |
| Saturation Current | 44A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEERR82M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
