The IHLP-5050CE-01 is a shielded fixed inductor with a 10uH inductance value and a self-resonant frequency of 5MHz. It has a maximum operating temperature of 125°C and a maximum DC current rating of 14A. The inductor is packaged in a 5050 case and is designed for surface mount applications. It has a DC resistance of 34mR and is available in a tape and reel packaging format with a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CERZ100M01 technical specifications.
| Package/Case | 5050 |
| DC Resistance (DCR) | 34mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Inductance | 10uH |
| Length | 13.2mm |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
