Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 24A 0.0035Ohm DCR 5050 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CERZ1R0ML1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.2 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0035 |
| Rated Current-Max | 24 |
| Test Frequency | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.