The IHLP5050CERZ1R5ML1 is a shielded wirewound inductor from Vishay, a type of power inductor with a powdered iron core. It has a nominal inductance of 1.5uH and a tolerance of 20%. The inductor is designed for use at a test frequency of 100KHz and can handle maximum DC currents of 19A and saturation currents of 35A. The maximum DC resistance is 0.0055 ohms. The inductor measures 13.58mm in length, 3.5mm in height, and 12.9mm in depth. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CERZ1R5ML1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19(Typ)A |
| Maximum Saturation Current | 35(Typ)A |
| Max DC Resistance | 0.0055Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.