
The IHLP-5050CE-01 inductor is a surface mount component with a 5050 package case and a maximum operating temperature of 125°C. It has a self-resonant frequency of 5MHz and a tolerance of 20%. The inductor is shielded and has a maximum DC current rating of 29A. It is available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CERZ2R2M01 technical specifications.
| Package/Case | 5050 |
| Height | 3.5mm |
| Inductance | 2.2uH |
| Length | 13.2mm |
| Max DC Current | 29A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
