Vishay IHLP5050CERZR10M01 technical specifications.
| Package/Case | 5050 |
| Height | 3.5mm |
| Inductance | 100nH |
| Length | 13.2mm |
| Max DC Current | 84A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CERZR10M01 to view detailed technical specifications.
No datasheet is available for this part.
