
The IHLP-5050CE-01 is a shielded surface mount inductor with an inductance of 150nH and a tolerance of 20%. It has a maximum DC current rating of 75A and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 5050 case and is available in quantities of 500. It is suitable for use in high-frequency applications, with a self-resonant frequency of 5MHz.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CERZR15M01 technical specifications.
| Package/Case | 5050 |
| Height | 3.5mm |
| Inductance | 150nH |
| Length | 13.2mm |
| Max DC Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
No datasheet is available for this part.