The IHLP5050CERZR33ML1 is a shielded wirewound inductor with a powdered iron core and 20% tolerance. It has a maximum DC current rating of 36.5A and a maximum saturation current of 62A. The inductor's DC resistance is 0.0015 ohms. It is available in a 5050 case size with dimensions of 13.58mm length, 3.5mm height, and 12.9mm depth. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CERZR33ML1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 36.5(Typ)A |
| Maximum Saturation Current | 62(Typ)A |
| Max DC Resistance | 0.0015Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.