This shielded power inductor features a powdered iron core and a wirewound construction. It has a maximum DC current rating of 28 amps and a maximum saturation current of 49 amps. The inductor's DC resistance is 0.0025 ohms, and its inductance is 0.68 microhenries with a tolerance of 20%. The device is designed for surface mount applications and has a case size of 5050. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CERZR68ML1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 28(Typ)A |
| Maximum Saturation Current | 49(Typ)A |
| Max DC Resistance | 0.0025Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.