Vishay IHLP5050EZEB2R2M01 technical specifications.
| Package/Case | 5050 |
| DC Resistance (DCR) | 5.5mR |
| Depth | 12.9mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0055R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZEB2R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.