The IHLP5050EZEBR22M01 is a shielded power inductor with a powdered iron core and wirewound technology. It has a maximum inductance of 0.22uH with a tolerance of 20%. The inductor can handle a maximum DC current of 51mA and a maximum saturation current of 110mA. The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0008 and is available in a 5050 case size with dimensions of 13.7mm in length, 5mm in height, and 12.9mm in depth. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050EZEBR22M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 51(Typ)A |
| Maximum Saturation Current | 110(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0008Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.