This Vishay IHLP5050EZER150M5A is a surface mount fixed inductor with a shielded design and a high current rating. It has a nominal inductance of 15uH and a maximum DC resistance of 0.0297ohm. The inductor operates within a temperature range of -55°C to 155°C and is suitable for high current applications. It is a dual-ended component with a package height of 10.16mm and a width of 12.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.26 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0297 |
| Rated Current-Max | 7.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |