The IHLP5050EZER1R0M5A is a surface mount inductor from Vishay with a general purpose design and high current rating. It has a nominal inductance of 1uH and a maximum operating temperature of 155 degrees Celsius. The inductor is shielded and has a maximum rated current of 36.64A. It is suitable for high current applications and has a DC resistance of 0.00214 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.26 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00214 |
| Rated Current-Max | 36.64 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |