The IHLP5050EZER1R5M5A is a high current inductor from Vishay, designed for surface mount applications. It features a shielded design and a maximum operating temperature of 155 degrees Celsius. The inductor has a nominal inductance of 1.5 and a DC resistance of 0.00294 ohms. It is rated for a maximum current of 31.27 amps and can be tested at a frequency of 0.1 MHz. The inductor is available in a chip package type with dimensions of 13.26mm in length, 12.9mm in width, and 10.16mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.26 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00294 |
| Rated Current-Max | 31.27 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |