
Surface mount shielded wirewound power inductor with 1.8µH inductance and 20% tolerance. Features a powdered iron core, 19A RMS current, and 40A saturation current. DC resistance is 4.9mΩ at a test frequency of 100kHz. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for 5050 case size.
Sign in to ask questions about the Vishay IHLP5050EZER1R8M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050EZER1R8M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.9mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 19A |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZER1R8M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.