The IHLP5050EZER2R2M5A is a surface mount fixed inductor from Vishay with a maximum operating temperature of 155C and a rated current of 22A. It has a nominal inductance of 2.2uH and a DC resistance of 0.00375. The inductor is shielded and designed for high current applications. It measures 13.26mm in length, 12.9mm in width, and 10.16mm in height, with a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.26 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00375 |
| Rated Current-Max | 22 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |