
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 17A 0.0055Ohm DCR 5050 Automotive T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050EZER2R2MA1 technical specifications.
| Package/Case | 5050 |
| DC Resistance (DCR) | 5.5mR |
| Depth | 12.9mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.0055R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
No datasheet is available for this part.