This Vishay IHLP5050EZER3R0M5A is a general purpose inductor with a nominal inductance of 3uH and a maximum rated current of 17.9A. It has a maximum operating temperature of 155C and is shielded for reduced electromagnetic interference. The inductor is a surface mount device with a package height of 10.16mm and a terminal placement of dual ended.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.26 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00631 |
| Rated Current-Max | 17.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |