General purpose, shielded surface mount inductor featuring a 3.3 µH inductance with a 20% tolerance. This composite-core component offers a 15A rated current and a saturation current of 32A, with a low DC resistance of 9.2 mΩ. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 5050 package.
Sign in to ask questions about the Vishay IHLP5050EZER3R3M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050EZER3R3M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 15A |
| DC Resistance (DCR) | 9.2mR |
| Depth | 12.9mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 15A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Series Resistance | 9.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZER3R3M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.