
Surface mount general purpose fixed inductor featuring a 4.7 µH inductance with a 20% tolerance, designed for high current applications up to 27A saturation current. This shielded composite-core inductor offers a low DC resistance of 15 mΩ and a rated current of 12A. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 5050 package with dimensions of 13.2mm length, 12.9mm width, and 5mm height. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050EZER4R7M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050EZER4R7M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 15mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 27A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Series Resistance | 15mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZER4R7M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
