The IHLP5050EZER5R6M5A is a surface mount fixed inductor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a rated current of 13.96A and a DC resistance of 0.0132R. The inductor is shielded and designed for high current applications. It is available in a 5251 package type with a length of 13.26mm, width of 12.9mm, and height of 10.16mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.26 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0132 |
| Rated Current-Max | 13.96 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |