The IHLP5050EZER820M5A is a surface mount fixed inductor from Vishay, with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a shielded design and a high current rating of 3A. The inductor has a nominal inductance of 82uH and a DC resistance of 0.201 ohms. It is suitable for high current applications and is available in a 5251 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.26 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.201 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |