
Surface mount shielded wirewound power inductor featuring 8.2µH inductance with a 20% tolerance. Designed for high current applications, it handles up to 9.5A RMS and 18A saturation current. This component offers a low DC resistance of 22.5mΩ and operates across a wide temperature range from -55°C to 125°C. Its 5050 package size and powdered iron core material make it suitable for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050EZER8R2M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050EZER8R2M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 22.5mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Series Resistance | 22.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZER8R2M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.