
Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 51A RMS current rating and 110A saturation current, with a low 0.8mΩ DC resistance. Operates over a wide temperature range from -55°C to 125°C. Packaged in a 5050 case with powdered iron core material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050EZERR22M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050EZERR22M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| Current Rating | 51A |
| DC Resistance (DCR) | 0.8mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 110A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 51A |
| RoHS Compliant | Yes |
| Saturation Current | 110A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZERR22M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
