The IHLP5050EZERR22M5A is a surface mount fixed inductor from Vishay, featuring a shielded design and high current capability. It has a nominal inductance of 0.22uH and a maximum rated current of 68.18mA. The inductor operates over a temperature range of -55 to 155 degrees Celsius. It is designed for high frequency applications, with a test frequency of 0.1MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.26 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00076 |
| Rated Current-Max | 68.18 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |