The IHLP5050EZERR22MA1 is a shielded wirewound inductor from Vishay with a powdered iron core and 20% tolerance. It has a maximum DC current rating of 51mA and a maximum saturation current of 110mA. The inductor is designed for surface mount applications and has a case size of 5050. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050EZERR22MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 51(Typ)A |
| Maximum Saturation Current | 110(Typ)A |
| Max DC Resistance | 0.0008Ohm |
| Case Size | 5050 |
| Product Length | 13.72mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.