
Surface mount shielded wirewound power inductor with 330nH inductance and 20% tolerance. Features a powdered iron core, 42A RMS current, and 80A saturation current. DC resistance is 1.1mΩ at a test frequency of 100kHz. Operating temperature range is -55°C to 125°C. Packaged in a 5050 case, tape and reel.
Sign in to ask questions about the Vishay IHLP5050EZERR33M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050EZERR33M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 80A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 42A |
| RoHS Compliant | Yes |
| Saturation Current | 80A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZERR33M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.