
Surface mount shielded wirewound power inductor with 0.68µH inductance and 20% tolerance, designed for high current applications up to 54A saturation and 34A RMS. Features a low DC resistance of 1.7mΩ at a test frequency of 100kHz, a powdered iron core, and a compact 5050 package. Operating temperature range from -55°C to 125°C, with a self-resonant frequency of 5MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay IHLP5050EZERR68M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050EZERR68M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 13.2mm |
| Max DC Current | 54A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 34A |
| RoHS Compliant | Yes |
| Saturation Current | 54A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZERR68M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
