
Surface mount fixed inductor featuring 0.82µH inductance with a 20% tolerance. This shielded, wirewound power inductor operates with a 31A rated current and a 53A saturation current. It offers a low 2.3mΩ DC resistance and a test frequency of 100kHz. The component is housed in a 5050 package, measures 13.2mm x 12.9mm x 5mm, and operates within a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050EZERR82M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050EZERR82M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite |
| Current Rating | 31A |
| DC Resistance (DCR) | 2.3mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 31A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 31A |
| RoHS Compliant | Yes |
| Saturation Current | 53A |
| Self Resonant Frequency | 100kHz |
| Series | IHLP-5050EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZERR82M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
