Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Powdered Iron 37A 0.0014Ohm DCR 5050 T/R
Vishay IHLP5050FD-01 0.56uH 20% R95 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 37(Typ)A |
| Maximum Saturation Current | 62(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0014Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 6.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050FD-01 0.56uH 20% R95 to view detailed technical specifications.
No datasheet is available for this part.