Vishay IHLP5050FDER0R68M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 680nH |
| Length | 13.2mm |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | IHLP5050FD-01 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER0R68M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.