Vishay IHLP5050FDER0R82M01 technical specifications.
| Package/Case | 5050 |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 0.82uH |
| Length | 13.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER0R82M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.