
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 5050 package, powdered iron core, and a maximum DC current rating of 27A. Offers low DC resistance of 3mΩ and a saturation current of 45A. Operates across a wide temperature range from -55°C to 125°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050FDER1R5M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050FDER1R5M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 3mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 27A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 27A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 27A |
| RoHS Compliant | Yes |
| Saturation Current | 45A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Series Resistance | 3mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER1R5M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
