
Surface mount fixed inductor with 1.8µH inductance and 20% tolerance. Features shielded, wirewound construction with a powdered iron core. Operates with a maximum DC current of 41A and saturation current of 41A. Offers low DC resistance of 3.2mΩ at a test frequency of 100kHz. Housed in a 5050 package, this RoHS compliant component operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050FDER1R8M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050FDER1R8M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 3.2mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 41A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 41A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER1R8M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
