
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Powdered Iron 26A 0.00294Ohm DCR 5050 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050FDER1R8M51 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.94mR |
| Height | 6.4mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 13.767mm |
| Max DC Current | 22.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 22.5A |
| Self Resonant Frequency | 25.9MHz |
| Series | IHLP-5050FD-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
No datasheet is available for this part.